

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
13.4 A
13.4 A
80 V AC
113 V DC
(L x W x H) 101.6 x 50.8 x 29 mm
15 V DC
Pin strip for nylon crimp connectors
201 W
141 W
1 x
open
190 g
Pulsed
50.8 mm
29 mm
101.6 mm
RPS-200-15
500200 h
1 x
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838086 MEAN WELL RPS-200-15 SMPSU 15 V DC 13.4 A 201 W, 141 W
User & Safety Instructions 1838086 MEAN WELL RPS-200-15 SMPSU 15 V DC 13.4 A 201 W, 141 W
Warranty Terms 1838086 MEAN WELL RPS-200-15 SMPSU 15 V DC 13.4 A 201 W, 141 W