

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
8.4 A
8.4 A
80 V AC
113 V DC
(L x W x H) 103.4 x 62 x 40 mm
24 V
Pin strip for nylon crimp connectors
201.6 W
140.4 W
1 x
closed
300 g
Pulsed
62 mm
40 mm
103.4 mm
RPS-200-24-C
500200 h
24 V DC
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838089 MEAN WELL RPS-200-24-C SMPSU 24 V 8.4 A 201.6 W, 140.4 W
User & Safety Instructions 1838089 MEAN WELL RPS-200-24-C SMPSU 24 V 8.4 A 201.6 W, 140.4 W
Conformity certificate 1838089 MEAN WELL RPS-200-24-C SMPSU 24 V 8.4 A 201.6 W, 140.4 W
Warranty Terms 1838089 MEAN WELL RPS-200-24-C SMPSU 24 V 8.4 A 201.6 W, 140.4 W