

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
2 A
2 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
15 V DC
Pin strip for nylon crimp connectors
30 W
1 x
open
90 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
RPS-30-15
628700 h
0 A
1 x
No
+70 °C
-30 °C
yes
Datasheet 1838185 MEAN WELL RPS-30-15 SMPSU 15 V DC 2 A 30 W
User & Safety Instructions 1838185 MEAN WELL RPS-30-15 SMPSU 15 V DC 2 A 30 W
Warranty Terms 1838185 MEAN WELL RPS-30-15 SMPSU 15 V DC 2 A 30 W