

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
6 A
6 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
3.3 V DC
Pin strip for nylon crimp connectors
19.8 W
1 x
open
90 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
RPS-30-3.3
628700 h
0 A
1 x
No
+70 °C
-30 °C
Certified by EU Garan
Datasheet 1838186 MEAN WELL RPS-30-3.3 SMPSU 3.3 V DC 6 A 19.8 W
User & Safety Instructions 1838186 MEAN WELL RPS-30-3.3 SMPSU 3.3 V DC 6 A 19.8 W
Warranty Terms 1838186 MEAN WELL RPS-30-3.3 SMPSU 3.3 V DC 6 A 19.8 W