

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
4 A
4 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
7.5 V DC
Pin strip for nylon crimp connectors
30 W
1 x
open
90 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
RPS-30-7.5
628700 h
0 A
1 x
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837920 MEAN WELL RPS-30-7.5 SMPSU 7.5 V DC 4 A 30 W
User & Safety Instructions 1837920 MEAN WELL RPS-30-7.5 SMPSU 7.5 V DC 4 A 30 W
Warranty Terms 1837920 MEAN WELL RPS-30-7.5 SMPSU 7.5 V DC 4 A 30 W