

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
20 A
20 A
90 V AC
127 V DC
(L x W x H) 130 x 86 x 43 mm
15 V
Pin strip for nylon crimp connectors
200 W
300 W
1 x
closed
563 g
Pulsed
86 mm
43 mm
130 mm
RPS-300-15-C
160000 h
15 V DC
Yes
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838179 MEAN WELL RPS-300-15-C SMPSU 15 V 20 A 200 W, 300 W
User & Safety Instructions 1838179 MEAN WELL RPS-300-15-C SMPSU 15 V 20 A 200 W, 300 W
Warranty Terms 1838179 MEAN WELL RPS-300-15-C SMPSU 15 V 20 A 200 W, 300 W