

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
13.33 A
13.33 A
90 V AC
(L x W x H) 127.00 x 76.20 x 35.00 mm
Pin strip for nylon crimp connectors
200 W
1 x
15 V DC
open
70 °C
-30 °C
369.44 g
Regulated
Synchronised
76.20 mm
35.00 mm
127.00 mm
RPS-300-15
1 x
15 V/DC
13.33 A
yes
Datasheet 1293773 MEAN WELL RPS-300-15 SMPSU 13.33 A 200 W
User & Safety Instructions 1293773 MEAN WELL RPS-300-15 SMPSU 13.33 A 200 W
Information 1293773 MEAN WELL RPS-300-15 SMPSU 13.33 A 200 W
Warranty Terms 1293773 MEAN WELL RPS-300-15 SMPSU 13.33 A 200 W