

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
33.3 A
33.3 A
80 V AC
113 V DC
(L x W x H) 127 x 76.2 x 35 mm
12 V DC
Pin strip for nylon crimp connectors
399.6 W
249.6 W
1 x
open
390 g
Pulsed
76.2 mm
35 mm
127 mm
RPS-400-12
194100 h
1 x
Yes
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838092 MEAN WELL RPS-400-12 SMPSU 12 V DC 33.3 A 399.6 W, 249.6 W
User & Safety Instructions 1838092 MEAN WELL RPS-400-12 SMPSU 12 V DC 33.3 A 399.6 W, 249.6 W
Warranty Terms 1838092 MEAN WELL RPS-400-12 SMPSU 12 V DC 33.3 A 399.6 W, 249.6 W