

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
33.3 A
33.3 A
80 V AC
113 V DC
(L x W x H) 130 x 86.6 x 66.5 mm
1 V
Pin strip for nylon crimp connectors
399.6 W
249.6 W
1 x
closed
580 g
Pulsed
86.6 mm
66.5 mm
130 mm
RPS-400-12-TF
194100 h
12 V DC
Yes
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838094 MEAN WELL RPS-400-12-TF SMPSU 1 V 33.3 A 399.6 W, 249.6 W
User & Safety Instructions 1838094 MEAN WELL RPS-400-12-TF SMPSU 1 V 33.3 A 399.6 W, 249.6 W
Warranty Terms 1838094 MEAN WELL RPS-400-12-TF SMPSU 1 V 33.3 A 399.6 W, 249.6 W