

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
26.7 A
26.7 A
80 V AC
113 V DC
(L x W x H) 130 x 86.6 x 43 mm
15 V
Pin strip for nylon crimp connectors
400.5 W
250.5 W
1 x
closed
510 g
Pulsed
86.6 mm
43 mm
130 mm
RPS-400-15-C
194100 h
15 V DC
Yes
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837992 MEAN WELL RPS-400-15-C SMPSU 15 V 26.7 A 400.5 W, 250.5 W
User & Safety Instructions 1837992 MEAN WELL RPS-400-15-C SMPSU 15 V 26.7 A 400.5 W, 250.5 W
Warranty Terms 1837992 MEAN WELL RPS-400-15-C SMPSU 15 V 26.7 A 400.5 W, 250.5 W