
Highlights & Details
MEANWELL switched-mode power supplies series RPS-400 Medical Open-frame Single Output Power: 400W
- Output 18 V DC / 22.3 A
- Power 401.4 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
22.3 A
- Output current (max.) - rounded
22.3 A
- Min. input voltage
80 V AC
113 V DC
- Dim
(L x W x H) 127 x 76 x 35 mm
- Output voltage (max.)
18 V DC
- Connection
Pin strip for nylon crimp connectors
401.4 W
- No. of outputs
1 x
- Type
closed
- Weight
390 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
76 mm
- Height
35 mm
- Length
127 mm
- Type
RPS-400-18
- MTBF
1941000 h
- PFC
No
- Max. temperature
+70 °C
- Min. temperature
-30 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2246058 MEAN WELL RPS-400-18 SMPSU 18 V DC 22.3 A 401.4 W
User & Safety Instructions
User & Safety Instructions 2246058 MEAN WELL RPS-400-18 SMPSU 18 V DC 22.3 A 401.4 W
Warranty Terms
Warranty Terms 2246058 MEAN WELL RPS-400-18 SMPSU 18 V DC 22.3 A 401.4 W
Description
The power supplies provide an ideal standard power supply solution for medical, healthcare and biochemical testing applications requiring a very low leakage current, as well as for medical surveillance equipment and autonomous robots.
The power supplies have a high degree of efficiency and can be operated up to max. 320W with free air convection and up to 500W with forced ventilation. In addition, the extremely low power consumption of 0.5W meets the requirements for energy saving.
This text is machine translated.
Features
- Open design (open frame)
- Pin bar connections for nylon crimp connectors
- Universal input
- 250W with free air convection, 400W with 25cfm forced ventilation
- Overload protection by switching off, auto recovery
- protected against short circuit, overload, overvoltage
- corresponds to EN60601-1
- Stand-by: 5V/0.6A




