
Highlights & Details
MEANWELL switched-mode power supply series RPS-400 Medical Enclosed Single Output Power: 400W
- Output 18 V DC /
- Power 401.4 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Min. input voltage
80 V AC
113 V DC
- Dim
(L x W x H) 130 x 86 x 66.5 mm
- Output voltage (max.)
18 V DC
- Connection
Pin strip for nylon crimp connectors
401.4 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-30 °C
- Weight
640 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
86 mm
- Height
66.5 mm
- Length
130 mm
- Type
RPS-400-18-TF
- MTBF
194100 h
- Output current (min.)
22.3 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2246060 MEAN WELL RPS-400-18-TF SMPSU 18 V DC 401.4 W
User & Safety Instructions
User & Safety Instructions 2246060 MEAN WELL RPS-400-18-TF SMPSU 18 V DC 401.4 W
Warranty Terms
Warranty Terms 2246060 MEAN WELL RPS-400-18-TF SMPSU 18 V DC 401.4 W
Description
The power supplies provide an ideal standard power supply solution for medical, healthcare and biochemical testing applications requiring a very low leakage current, as well as for medical surveillance equipment and autonomous robots.
The power supplies have a high degree of efficiency and can be operated up to max. 320W with free air convection and up to 500W with forced ventilation. In addition, the extremely low power consumption of 0.5W meets the requirements for energy saving.
This text is machine translated.
Features
- Closed design with top mounted fan
- Pin bar connections for nylon crimp connectors
- Universal input
- 250W with free air convection, 400W with 25cfm forced ventilation
- Overload protection by switching off, auto recovery
- protected against short circuit, overload, overvoltage
- corresponds to EN60601-1
- Stand-by: 5V/0.6A



