

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
14.9 A
14.9 A
80 V AC
113 V DC
(L x W x H) 151 x 86.6 x 43 mm
1 V
Pin strip for nylon crimp connectors
402.3 W
249.6 W
1 x
closed
640 g
Pulsed
86.6 mm
43 mm
151 mm
RPS-400-27-SF
194100 h
27 V DC
Yes
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837898 MEAN WELL RPS-400-27-SF SMPSU 1 V 14.9 A 402.3 W, 249.6 W
User & Safety Instructions 1837898 MEAN WELL RPS-400-27-SF SMPSU 1 V 14.9 A 402.3 W, 249.6 W
Warranty Terms 1837898 MEAN WELL RPS-400-27-SF SMPSU 1 V 14.9 A 402.3 W, 249.6 W