

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
11.2 A
11.2 A
80 V AC
113 V DC
(L x W x H) 130 x 86.6 x 43 mm
36 V
Pin strip for nylon crimp connectors
403.2 W
249.6 W
1 x
closed
510 g
Pulsed
86.6 mm
43 mm
130 mm
RPS-400-36-C
194100 h
36 V DC
Yes
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838101 MEAN WELL RPS-400-36-C SMPSU 36 V 11.2 A 403.2 W, 249.6 W
User & Safety Instructions 1838101 MEAN WELL RPS-400-36-C SMPSU 36 V 11.2 A 403.2 W, 249.6 W
Warranty Terms 1838101 MEAN WELL RPS-400-36-C SMPSU 36 V 11.2 A 403.2 W, 249.6 W