

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
11.2 A
11.2 A
80 V AC
113 V DC
(L x W x H) 127 x 76.2 x 35 mm
36 V DC
Pin strip for nylon crimp connectors
403.2 W
249.6 W
1 x
open
390 g
Pulsed
76.2 mm
35 mm
127 mm
RPS-400-36
194100 h
1 x
Yes
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838189 MEAN WELL RPS-400-36 SMPSU 36 V DC 11.2 A 403.2 W, 249.6 W
User & Safety Instructions 1838189 MEAN WELL RPS-400-36 SMPSU 36 V DC 11.2 A 403.2 W, 249.6 W
Warranty Terms 1838189 MEAN WELL RPS-400-36 SMPSU 36 V DC 11.2 A 403.2 W, 249.6 W