

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
4.18 A
4.18 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
12 V DC
Pin strip for nylon crimp connectors
45.6 W
1 x
open
110 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
RPS-45-12
726200 h
1 x
No
+70 °C
-30 °C
yes
Datasheet 1838073 MEAN WELL RPS-45-12 SMPSU 12 V DC 4.18 A 45.6 W
User & Safety Instructions 1838073 MEAN WELL RPS-45-12 SMPSU 12 V DC 4.18 A 45.6 W
Warranty Terms 1838073 MEAN WELL RPS-45-12 SMPSU 12 V DC 4.18 A 45.6 W