
Highlights & Details
MEANWELL switched-mode power supplies series RPS-500 Medical Open-frame and Enclosed Single Output Power: 500W
- Output 12 V DC / 41.6 A
- Power 499.2 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
41.6 A
- Output current (max.) - rounded
41.6 A
- Min. input voltage
80 V AC
113 V DC
- Dim
(L x W x H) 130 x 86 x 66.5 mm
- Output voltage (max.)
12 V DC
- Connection
Pin strip for nylon crimp connectors
499.2 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-30 °C
- Weight
580 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
86 mm
- Height
66.5 mm
- Length
130 mm
- Type
RPS-500-12-TF
- MTBF
194100 h
- PFC
No
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2246075 MEAN WELL RPS-500-12-TF SMPSU 12 V DC 41.6 A 499.2 W
User & Safety Instructions
User & Safety Instructions 2246075 MEAN WELL RPS-500-12-TF SMPSU 12 V DC 41.6 A 499.2 W
Warranty Terms
Warranty Terms 2246075 MEAN WELL RPS-500-12-TF SMPSU 12 V DC 41.6 A 499.2 W
Description
Features
- Closed design with top mounted fan
- Compact size 5' x 3''
- Pin bar connections for nylon crimp connectors
- Universal input
- 320W with free air convection, 500W with 25cfm forced ventilation
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, overvoltage, overtemperature
- EMC: Conducted interference emission in accordance with EN55032/EN55011 class B, radiation-related interference emission in accordance with EN55032/EN55011 class A
- Low idle power (less than 0.5W) through PS-ON function
- Stand-by: 5V/0.6A
- Internal auxiliary voltage 12V/0.5A
- LED display for switching on
- This text is machine translated.

