

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
13.4 A
13.4 A
80 V AC
113 V DC
(L x W x H) 127 x 76.2 x 40 mm
24 V DC
Pin strip for nylon crimp connectors
321.6 W
1 x
open
460 g
Pulsed
76.2 mm
40 mm
127 mm
RPS-500-24
194100 h
1 x
Yes
+70 °C
-30 °C
Certified by EU Garan
Datasheet 2142582 MEAN WELL RPS-500-24 SMPSU 24 V DC 13.4 A 321.6 W
User & Safety Instructions 2142582 MEAN WELL RPS-500-24 SMPSU 24 V DC 13.4 A 321.6 W
Warranty Terms 2142582 MEAN WELL RPS-500-24 SMPSU 24 V DC 13.4 A 321.6 W