
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
Switching power supply medical
- Output 24 V /
- Power 60 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 101.60 x 50.80 x 29.00 mm
- Output voltage (max.)
24 V
- Connection
Pin strip for nylon crimp connectors
60 W
- No. of outputs
1 x
- Output voltage 1
24 V
- Type
open
- Weight
150.00 g
- PSU features
Regulated
- Type
Synchronised
- Width
50.80 mm
- Height
29.00 mm
- Length
101.60 mm
- Type
RPS-60-24
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
2.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293825 MEAN WELL RPS-60-24 SMPSU 24 V 60 W
User & Safety Instructions
User & Safety Instructions 1293825 MEAN WELL RPS-60-24 SMPSU 24 V 60 W
Information
Information 1293825 MEAN WELL RPS-60-24 SMPSU 24 V 60 W
Warranty Terms
Warranty Terms 1293825 MEAN WELL RPS-60-24 SMPSU 24 V 60 W
Description
Open frame · Contact pin for nylon-crimp terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · EN60601-1 compliant · Low no load power consumption · Peak load capability
Features
- Open design (open frame)
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Conforms to EN 60601-1
- Low idle power
- Peak load function



