

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
2.98 A
2.98 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
24 V DC
Pin strip for nylon crimp connectors
65 W
1 x
open
110 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
RPS-65-24
959100 h
1 x
No
+70 °C
-30 °C
yes
Datasheet 1837987 MEAN WELL RPS-65-24 SMPSU 24 V DC 2.98 A 65 W
User & Safety Instructions 1837987 MEAN WELL RPS-65-24 SMPSU 24 V DC 2.98 A 65 W
Warranty Terms 1837987 MEAN WELL RPS-65-24 SMPSU 24 V DC 2.98 A 65 W