

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
8.8 A
8.8 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
7.5 V DC
Pin strip for nylon crimp connectors
60 W
1 x
open
110 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
RPS-65-7.5
959100 h
1 x
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837921 MEAN WELL RPS-65-7.5 SMPSU 7.5 V DC 8.8 A 60 W
User & Safety Instructions 1837921 MEAN WELL RPS-65-7.5 SMPSU 7.5 V DC 8.8 A 60 W
Warranty Terms 1837921 MEAN WELL RPS-65-7.5 SMPSU 7.5 V DC 8.8 A 60 W