

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 127.00 x 76.20 x 30.50 mm
12 V DC
Pin strip for nylon crimp connectors
75.6 W
1 x
open
258.73 g
Synchronised
76.20 mm
30.50 mm
127.00 mm
RPS-75-12
1 x
12 V DC
6.3 A
yes
Datasheet 1293847 MEAN WELL RPS-75-12 SMPSU 12 V DC 75.6 W
User & Safety Instructions 1293847 MEAN WELL RPS-75-12 SMPSU 12 V DC 75.6 W
Information 1293847 MEAN WELL RPS-75-12 SMPSU 12 V DC 75.6 W
Warranty Terms 1293847 MEAN WELL RPS-75-12 SMPSU 12 V DC 75.6 W