
Number
Highlights & Details
Switching power supply medical
- Output 24 V DC /
- Power 76.8 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 127.00 x 76.20 x 30.50 mm
- Output voltage (max.)
24 V DC
- Connection
Pin strip for nylon crimp connectors
76.8 W
- No. of outputs
1 x
- Type
open
- Weight
258.73 g
- Type
Synchronised
- Width
76.20 mm
- Height
30.50 mm
- Length
127.00 mm
- Type
RPS-75-24
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
3.2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293850 MEAN WELL RPS-75-24 SMPSU 24 V DC 76.8 W
User & Safety Instructions
User & Safety Instructions 1293850 MEAN WELL RPS-75-24 SMPSU 24 V DC 76.8 W
Information
Information 1293850 MEAN WELL RPS-75-24 SMPSU 24 V DC 76.8 W
Warranty Terms
Warranty Terms 1293850 MEAN WELL RPS-75-24 SMPSU 24 V DC 76.8 W
Description
Features
- Open design (open frame)
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Conforms to EN 60601-1
- Low idle power
- Peak load function



