
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
Switching power supply medical
- Output /
- Power 49 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 127.00 x 76.20 x 30.50 mm
- Connection
Pin strip for nylon crimp connectors
49 W
- No. of outputs
1 x
- Output voltage 1
3.3 V
- Type
open
- Weight
258.73 g
- PSU features
Regulated
- Type
Synchronised
- Width
76.20 mm
- Height
30.50 mm
- Length
127.00 mm
- Type
RPS-75-3,3
- No. of inputs
1 x
- Output voltage
3.3 V/DC
- Output current (details)
15 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293819 MEAN WELL RPS-75-3,3 SMPSU 49 W
User & Safety Instructions
User & Safety Instructions 1293819 MEAN WELL RPS-75-3,3 SMPSU 49 W
Information
Information 1293819 MEAN WELL RPS-75-3,3 SMPSU 49 W
Warranty Terms
Warranty Terms 1293819 MEAN WELL RPS-75-3,3 SMPSU 49 W
Description
Open frame · Contact pin for nylon-crimp terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · EN60601-1 compliant · Low no load power consumption · Peak load capability
Features
- Open design (open frame)
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Conforms to EN 60601-1
- Low idle power
- Peak load function



