
Highlights & Details
MEANWELL switched-mode power supplies series RPT-65 open-frame triple output power: 65W
- Output 24 V DC / 2.9 A
- Power 66 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
2.9 A
- Output current (max.) - rounded
2.9 A
- Min. input voltage
90 V AC
127 V DC
- Dim
(L x W x H) 127 x 76 x 29 mm
- Output voltage (max.)
24 V DC
- Connection
Pin strip for nylon crimp connectors
66 W
- No. of outputs
3 x
- Type
open
- Weight
240 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
76 mm
- Height
29 mm
- Length
127 mm
- Type
RPT-65G
- MTBF
2881000 h
- Output current 2 (max.)
1.5 A
- Output current 3 (max.)
0.7 A
- Output current (min.)
0.09 A
- Output voltage 2 (max.)
5 V DC
- Output voltage 3 (max.)
-12 V DC
- PFC
No
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2239439 MEAN WELL RPT-65G SMPSU 24 V DC 2.9 A 66 W
User & Safety Instructions
User & Safety Instructions 2239439 MEAN WELL RPT-65G SMPSU 24 V DC 2.9 A 66 W
Warranty Terms
Warranty Terms 2239439 MEAN WELL RPT-65G SMPSU 24 V DC 2.9 A 66 W
Description
Features
- Open design
- Pin bar connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short-circuit, overload, overvoltage
- Peak load function (only 12V, 24V outputs)
- This text is machine translated.


