

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
8 A
8 A
90 V AC
127 V DC
(L x W x H) 127 x 76.2 x 31 mm
5 V DC
Pin strip for nylon crimp connectors
72 W
3 x
open
250 g
Pulsed
76.2 mm
31 mm
127 mm
RPT-75C
521200 h
3 A
0.1 A
1 A
0.1 A
0.6 A
15 V DC
15 V DC
-15 V DC
-15 V DC
5 V DC
1 x
No
+70 °C
-20 °C
yes
Datasheet 2113953 MEAN WELL RPT-75C SMPSU 5 V DC 8 A 72 W
User & Safety Instructions 2113953 MEAN WELL RPT-75C SMPSU 5 V DC 8 A 72 W
Warranty Terms 2113953 MEAN WELL RPT-75C SMPSU 5 V DC 8 A 72 W