

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
373 V DC
8 A
8 A
88 V AC
125 V DC
(L x W x H) 199 x 98 x 38 mm
5 V DC
Screw terminal
124 W
4 x
closed
+70 °C
-25 °C
700 g
Adjustable voltage output
Pulsed
98 mm
38 mm
199 mm
RQ-125D
203100 h
2.5 A
2 A
0.5 A
12 V DC
24 V DC
-12 V DC
No
Certified by EU Garan
Datasheet 2237812 MEAN WELL RQ-125D SMPSU 5 V DC 8 A 124 W
User & Safety Instructions 2237812 MEAN WELL RQ-125D SMPSU 5 V DC 8 A 124 W
Warranty Terms 2237812 MEAN WELL RQ-125D SMPSU 5 V DC 8 A 124 W