
Technical specifications
- Product type
DC/DC converter
- Type
RQB150W12-110S48
- Min. input voltage
14 V DC
- Input voltage (max.)
160 V DC
- No. of outputs
1 x
- Output voltages
48 V
- Max. output current
3.125 A
- Output current (max.) - rounded
3.13 A
150 W
- Connection
Print
- RoHS-compliant
Yes
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3306711 MEAN WELL RQB150W12-110S48 DC/DC converter 48 V 3.125 A 150 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3306711 MEAN WELL RQB150W12-110S48 DC/DC converter 48 V 3.125 A 150 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3306711 MEAN WELL RQB150W12-110S48 DC/DC converter 48 V 3.125 A 150 W No. of outputs: 1 x Content 1 pc(s)







