
Technical specifications
- Product type
DC/DC converter (print)
- Type
RQB40W12-110S48
- Min. input voltage
14 V
- Input voltage (max.)
160 V
- No. of outputs
1 x
- Max. output current
833 mA
- Output current (max.) - rounded
833 mA
- Efficiency (max.)
89 %
40 W
- Insulation voltage
3.000 V
- Connection
THT
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+90 °C
- Dim
(L x W x H) 57.9 x 36.8 x 12.7 mm
- Height
12.7 mm
- Length
57.9 mm
- Width
36.8 mm
- RoHS-compliant
Yes
- Output voltage (max.)
52.8 V DC
- Output voltage (min.)
43.2 V DC
- Weight
68 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900538 MEAN WELL RQB40W12-110S48 DC/DC converter (print) 833 mA 40 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900538 MEAN WELL RQB40W12-110S48 DC/DC converter (print) 833 mA 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2900538 MEAN WELL RQB40W12-110S48 DC/DC converter (print) 833 mA 40 W No. of outputs: 1 x Content 1 pc(s)







