
Technical specifications
- Product type
DC/DC converter (print)
- Type
RQB60W12-110S54
- Nominal voltage
72 V AC
- Min. input voltage
14 V DC
- Input voltage (max.)
160 V DC
- No. of outputs
1 x
- Output voltages
54 V
- Max. output current
1.111 A
- Output current (max.) - rounded
1.11 A
- Efficiency (max.)
91.5 %
60 W
- Insulation voltage
3000 V
- Connection
THT
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+90 °C
- Dim
(L x W x H) 57.9 x 36.8 x 12.7 mm
- Height
12.7 mm
- Length
57.9 mm
- Width
36.8 mm
- Output voltage (max.)
59.6 V
- Output voltage (min.)
48.6 V
- Weight
68 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3031832 MEAN WELL RQB60W12-110S54 DC/DC converter (print) 72 V AC 54 V 1.111 A 60 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3031832 MEAN WELL RQB60W12-110S54 DC/DC converter (print) 72 V AC 54 V 1.111 A 60 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3031832 MEAN WELL RQB60W12-110S54 DC/DC converter (print) 72 V AC 54 V 1.111 A 60 W No. of outputs: 1 x Content 1 pc(s)







