

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
8.5 A
8.5 A
90 V AC
(L x W x H) 159 x 97 x 38 mm
12 V DC
Screw terminal
102 W
1 x
closed
512.50 g
Synchronised
97 mm
38 mm
159 mm
RS-100-12
yes
Datasheet 1297264 MEAN WELL RS-100-12 SMPSU 12 V DC 8.5 A 102 W
User & Safety Instructions 1297264 MEAN WELL RS-100-12 SMPSU 12 V DC 8.5 A 102 W
Information 1297264 MEAN WELL RS-100-12 SMPSU 12 V DC 8.5 A 102 W
Warranty Terms 1297264 MEAN WELL RS-100-12 SMPSU 12 V DC 8.5 A 102 W