
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
14-day return policy included
Switching power supply case
Highlights & Details
- Output 24 V DC / 4.5 A
- Power 108 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
4.5 A
- Output current (max.) - rounded
4.5 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 159 x 97 x 38 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
108 W
- No. of outputs
1 x
- Type
closed
- Weight
512.50 g
- Type
Synchronised
- Width
97 mm
- Height
38 mm
- Length
159 mm
- Type
RS-100-24
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297266 MEAN WELL RS-100-24 SMPSU 24 V DC 4.5 A 108 W
User & Safety Instructions
User & Safety Instructions 1297266 MEAN WELL RS-100-24 SMPSU 24 V DC 4.5 A 108 W
Information
Information 1297266 MEAN WELL RS-100-24 SMPSU 24 V DC 4.5 A 108 W
Warranty Terms
Warranty Terms 1297266 MEAN WELL RS-100-24 SMPSU 24 V DC 4.5 A 108 W
Description
Enclosed case, screw terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Long life 105°C electrolytic capacitors
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Longlife 105°C electrolytic capacitors
- This text is machine translated.



