
Number
Highlights & Details
Switching power supply case
- Output 12 V DC / 1.3 A
- Power 15 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
1.3 A
- Output current (max.) - rounded
1.3 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 62.5 x 51 x 28 mm
- Output voltage (max.)
12 V DC
- Connection
Screw terminal
15 W
- No. of outputs
1 x
- Type
closed
- Weight
129.63 g
- Type
Synchronised
- Width
51 mm
- Height
28 mm
- Length
62.5 mm
- Type
RS-15-12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297277 MEAN WELL RS-15-12 SMPSU 12 V DC 1.3 A 15 W
User & Safety Instructions
User & Safety Instructions 1297277 MEAN WELL RS-15-12 SMPSU 12 V DC 1.3 A 15 W
Information
Information 1297277 MEAN WELL RS-15-12 SMPSU 12 V DC 1.3 A 15 W
Conformity certificate
Conformity certificate 1297277 MEAN WELL RS-15-12 SMPSU 12 V DC 1.3 A 15 W
Certificate
Certificate 1297277 MEAN WELL RS-15-12 SMPSU 12 V DC 1.3 A 15 W
Warranty Terms
Warranty Terms 1297277 MEAN WELL RS-15-12 SMPSU 12 V DC 1.3 A 15 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Longlife 105°C electrolytic capacitors
- This text is machine translated.



