
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
Only 4 Piece(s) available
Highlights & Details
Switching power supply case
- Output 3.3 V DC /
- Power 99 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
88 V AC
- Dim
(L x W x H) 199.00 x 98.00 x 38.00 mm
- Output voltage (max.)
3.3 V DC
- Connection
Screw terminal
99 W
- No. of outputs
1 x
- Type
closed
- Weight
700.00 g
- Type
Synchronised
- Width
98.00 mm
- Height
38.00 mm
- Length
199.00 mm
- Type
RS-150-3,3
- No. of inputs
1 x
- Output voltage
3.3 V/DC
- Output current (details)
30 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293187 MEAN WELL RS-150-3,3 SMPSU 3.3 V DC 99 W
User & Safety Instructions
User & Safety Instructions 1293187 MEAN WELL RS-150-3,3 SMPSU 3.3 V DC 99 W
Information
Information 1293187 MEAN WELL RS-150-3,3 SMPSU 3.3 V DC 99 W
Warranty Terms
Warranty Terms 1293187 MEAN WELL RS-150-3,3 SMPSU 3.3 V DC 99 W
Description
Enclosed case, screw terminals · AC input range 115V/230V selectable by switch · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Long life 105°C electrolytic capacitors
Features
- Closed design (case), screw terminals
- Switch for 115V/230V input voltage
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Longlife 105°C electrolytic capacitors



