
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Switching power supply case
Highlights & Details
- Output 5 V DC / 26 A
- Power 130 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
26 A
- Output current (max.) - rounded
26 A
- Min. input voltage
88 V AC
- Dim
(L x W x H) 199 x 98 x 38 mm
- Output voltage (max.)
5 V DC
- Connection
Screw terminal
130 W
- No. of outputs
1 x
- Type
closed
- Weight
700.00 g
- Type
Synchronised
- Width
98 mm
- Height
38 mm
- Length
199 mm
- Type
RS-150-5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297267 MEAN WELL RS-150-5 SMPSU 5 V DC 26 A 130 W
User & Safety Instructions
User & Safety Instructions 1297267 MEAN WELL RS-150-5 SMPSU 5 V DC 26 A 130 W
Information
Information 1297267 MEAN WELL RS-150-5 SMPSU 5 V DC 26 A 130 W
Warranty Terms
Warranty Terms 1297267 MEAN WELL RS-150-5 SMPSU 5 V DC 26 A 130 W
Description
Enclosed case, screw terminals · AC input range 115V/230V selectable by switch · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Long life 105°C electrolytic capacitors
Features
- Closed design (case), screw terminals
- Switch for 115V/230V input voltage
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Longlife 105°C electrolytic capacitors



