

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
2.1 A
2.1 A
90 V AC
(L x W x H) 79 x 51 x 28 mm
12 V DC
Screw terminal
25 W
1 x
closed
200.00 g
Synchronised
51 mm
28 mm
79 mm
RS-25-12
yes
Datasheet 1297288 MEAN WELL RS-25-12 SMPSU 12 V DC 2.1 A 25 W
User & Safety Instructions 1297288 MEAN WELL RS-25-12 SMPSU 12 V DC 2.1 A 25 W
Information 1297288 MEAN WELL RS-25-12 SMPSU 12 V DC 2.1 A 25 W
Conformity certificate 1297288 MEAN WELL RS-25-12 SMPSU 12 V DC 2.1 A 25 W
Warranty Terms 1297288 MEAN WELL RS-25-12 SMPSU 12 V DC 2.1 A 25 W