
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Switching power supply case
- Output 15 V DC / 1.7 A
- Power 25 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
1.7 A
- Output current (max.) - rounded
1.7 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 79 x 51 x 28 mm
- Output voltage (max.)
15 V DC
- Connection
Screw terminal
25 W
- No. of outputs
1 x
- Type
closed
- Weight
200.00 g
- Type
Synchronised
- Width
51 mm
- Height
28 mm
- Length
79 mm
- Type
RS-25-15
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297289 MEAN WELL RS-25-15 SMPSU 15 V DC 1.7 A 25 W
User & Safety Instructions
User & Safety Instructions 1297289 MEAN WELL RS-25-15 SMPSU 15 V DC 1.7 A 25 W
Information
Information 1297289 MEAN WELL RS-25-15 SMPSU 15 V DC 1.7 A 25 W
Warranty Terms
Warranty Terms 1297289 MEAN WELL RS-25-15 SMPSU 15 V DC 1.7 A 25 W
Description
Enclosed case, screw terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Long life 105°C electrolytic capacitors
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Longlife 105°C electrolytic capacitors
- This text is machine translated.




