
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Switching power supply case
- Output 3.3 V DC /
- Power 20 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 79.00 x 51.00 x 28.00 mm
- Output voltage (max.)
3.3 V DC
- Connection
Screw terminal
20 W
- No. of outputs
1 x
- Output voltage 1
3.3 V DC
- Type
closed
- Weight
200.00 g
- PSU features
Regulated
- Type
Synchronised
- Width
51.00 mm
- Height
28.00 mm
- Length
79.00 mm
- Type
RS-25-3.3
- No. of inputs
1 x
- Output voltage
3.3 V/DC
- Output current (details)
6 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293025 MEAN WELL RS-25-3.3 SMPSU 3.3 V DC 20 W
User & Safety Instructions
User & Safety Instructions 1293025 MEAN WELL RS-25-3.3 SMPSU 3.3 V DC 20 W
Information
Information 1293025 MEAN WELL RS-25-3.3 SMPSU 3.3 V DC 20 W
Warranty Terms
Warranty Terms 1293025 MEAN WELL RS-25-3.3 SMPSU 3.3 V DC 20 W
Description
Enclosed case, screw terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Long life 105°C electrolytic capacitors
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Longlife 105°C electrolytic capacitors



