
Number
Switching power supply case
Highlights & Details
- Output 5 V DC / 5 A
- Power 25 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 79 x 51 x 28 mm
- Output voltage (max.)
5 V DC
- Connection
Screw terminal
25 W
- No. of outputs
1 x
- Type
closed
- Weight
200.00 g
- Type
Synchronised
- Width
51 mm
- Height
28 mm
- Length
79 mm
- Type
RS-25-5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297290 MEAN WELL RS-25-5 SMPSU 5 V DC 5 A 25 W
User & Safety Instructions
User & Safety Instructions 1297290 MEAN WELL RS-25-5 SMPSU 5 V DC 5 A 25 W
Information
Information 1297290 MEAN WELL RS-25-5 SMPSU 5 V DC 5 A 25 W
Conformity certificate
Conformity certificate 1297290 MEAN WELL RS-25-5 SMPSU 5 V DC 5 A 25 W
Warranty Terms
Warranty Terms 1297290 MEAN WELL RS-25-5 SMPSU 5 V DC 5 A 25 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Longlife 105°C electrolytic capacitors
- This text is machine translated.



