
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Only 8 Piece(s) available
Switching power supply case
Highlights & Details
- Output 24 V DC / 1.5 A
- Power 36 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
1.5 A
- Output current (max.) - rounded
1.5 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 99 x 82 x 35 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
36 W
- No. of outputs
1 x
- Type
closed
- Weight
300.00 g
- Type
Synchronised
- Width
82 mm
- Height
35 mm
- Length
99 mm
- Type
RS-35-24
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297300 MEAN WELL RS-35-24 SMPSU 24 V DC 1.5 A 36 W
User & Safety Instructions
User & Safety Instructions 1297300 MEAN WELL RS-35-24 SMPSU 24 V DC 1.5 A 36 W
Information
Information 1297300 MEAN WELL RS-35-24 SMPSU 24 V DC 1.5 A 36 W
Warranty Terms
Warranty Terms 1297300 MEAN WELL RS-35-24 SMPSU 24 V DC 1.5 A 36 W
Description
Enclosed case, screw terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Long life 105°C electrolytic capacitors
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Longlife 105°C electrolytic capacitors
- This text is machine translated.



