

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
2.2 A
2.2 A
90 V AC
(L x W x H) 99 x 97 x 36 mm
24 V DC
Screw terminal
52 W
1 x
closed
411.11 g
Synchronised
97 mm
36 mm
99 mm
RS-50-24
yes
Datasheet 1297306 MEAN WELL RS-50-24 SMPSU 24 V DC 2.2 A 52 W
User & Safety Instructions 1297306 MEAN WELL RS-50-24 SMPSU 24 V DC 2.2 A 52 W
Information 1297306 MEAN WELL RS-50-24 SMPSU 24 V DC 2.2 A 52 W
Warranty Terms 1297306 MEAN WELL RS-50-24 SMPSU 24 V DC 2.2 A 52 W