

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 99.00 x 97.00 x 36.00 mm
48 V DC
Screw terminal
52 W
1 x
closed
411.11 g
Synchronised
97.00 mm
36.00 mm
99.00 mm
RS-50-48
1 x
48 VDC
1.1 A
yes
Certified by EU Garan
Datasheet 1293112 MEAN WELL RS-50-48 SMPSU 48 V DC 52 W
User & Safety Instructions 1293112 MEAN WELL RS-50-48 SMPSU 48 V DC 52 W
Warranty Terms 1293112 MEAN WELL RS-50-48 SMPSU 48 V DC 52 W