
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Switching power supply case
Highlights & Details
- Output 5 V DC / 10 A
- Power 50 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 99 x 97 x 36 mm
- Output voltage (max.)
5 V DC
- Connection
Screw terminal
50 W
- No. of outputs
1 x
- Type
closed
- Weight
411.11 g
- Type
Synchronised
- Width
97 mm
- Height
36 mm
- Length
99 mm
- Type
RS-50-5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297303 MEAN WELL RS-50-5 SMPSU 5 V DC 10 A 50 W
User & Safety Instructions
User & Safety Instructions 1297303 MEAN WELL RS-50-5 SMPSU 5 V DC 10 A 50 W
Information
Information 1297303 MEAN WELL RS-50-5 SMPSU 5 V DC 10 A 50 W
Warranty Terms
Warranty Terms 1297303 MEAN WELL RS-50-5 SMPSU 5 V DC 10 A 50 W
Description
Enclosed case, screw terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Long life 105°C electrolytic capacitors
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Longlife 105°C electrolytic capacitors
- This text is machine translated.



