

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 129 x 98 x 38 mm
Screw terminal
72 W
1 x
closed
466.67 g
Synchronised
98 mm
38 mm
129 mm
RS-75-12
1 x
12 V DC
6 A
yes
Datasheet 1297312 MEAN WELL RS-75-12 SMPSU 72 W
User & Safety Instructions 1297312 MEAN WELL RS-75-12 SMPSU 72 W
Information 1297312 MEAN WELL RS-75-12 SMPSU 72 W
Conformity certificate 1297312 MEAN WELL RS-75-12 SMPSU 72 W
Warranty Terms 1297312 MEAN WELL RS-75-12 SMPSU 72 W