
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Highlights & Details
Switching power supply case
- Output 24 V DC /
- Power 76 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 129 x 98 x 38 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
76 W
- No. of outputs
1 x
- Type
closed
- Weight
466.67 g
- Type
Synchronised
- Width
98 mm
- Height
38 mm
- Length
129 mm
- Type
RS-75-24
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
3.2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297314 MEAN WELL RS-75-24 SMPSU 24 V DC 76 W
User & Safety Instructions
User & Safety Instructions 1297314 MEAN WELL RS-75-24 SMPSU 24 V DC 76 W
Information
Information 1297314 MEAN WELL RS-75-24 SMPSU 24 V DC 76 W
Warranty Terms
Warranty Terms 1297314 MEAN WELL RS-75-24 SMPSU 24 V DC 76 W
Description
Enclosed case, screw terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Long life 105°C electrolytic capacitors
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Longlife 105°C electrolytic capacitors



