

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 129.00 x 98.00 x 38.00 mm
48 V DC
Screw terminal
76 W
1 x
closed
466.67 g
Synchronised
98.00 mm
38.00 mm
129.00 mm
RS-75-48
1 x
48 V/DC
1.6 A
yes
Certified by EU Garan
Datasheet 1293179 MEAN WELL RS-75-48 SMPSU 48 V DC 76 W
User & Safety Instructions 1293179 MEAN WELL RS-75-48 SMPSU 48 V DC 76 W
Information 1293179 MEAN WELL RS-75-48 SMPSU 48 V DC 76 W
Warranty Terms 1293179 MEAN WELL RS-75-48 SMPSU 48 V DC 76 W