

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 129.00 x 98.00 x 38.00 mm
5 V DC
Screw terminal
60 W
1 x
closed
466.67 g
Synchronised
98.00 mm
38.00 mm
129.00 mm
RS-75-5
1 x
5 V DC
12 A
yes
Datasheet 1293127 MEAN WELL RS-75-5 SMPSU 5 V DC 60 W
User & Safety Instructions 1293127 MEAN WELL RS-75-5 SMPSU 5 V DC 60 W
Information 1293127 MEAN WELL RS-75-5 SMPSU 5 V DC 60 W
Warranty Terms 1293127 MEAN WELL RS-75-5 SMPSU 5 V DC 60 W