
Number
Technical specifications
- Product type
DC/DC converter
- Type
RSD-200C-48
- Min. input voltage
33.6 V DC
- Input voltage (max.)
62.4 V DC
- No. of outputs
1 x
201.6 W
- Insulation voltage
1500 V
- Connection
Screw terminal
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 191.00 x 86.00 x 40.00 mm
- Height
40.00 mm
- Length
191.00 mm
- Width
86.00 mm
- Output voltage (max.)
48 V DC
- Weight
1025.00 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
4.2 A
- Type
Synchronised
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1292541 MEAN WELL RSD-200C-48 DC/DC converter 201.6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292541 MEAN WELL RSD-200C-48 DC/DC converter 201.6 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292541 MEAN WELL RSD-200C-48 DC/DC converter 201.6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292541 MEAN WELL RSD-200C-48 DC/DC converter 201.6 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- Closed design (case), screw terminals
- Overload protection by switching off, auto recovery
- Wide input voltage range 2:1
- Galvanic isolation of input and output
- Input/output insulation 1500 V
- Regulated output voltage
- Short-circuit proof
