
Number
Technical specifications
- Product type
DC/DC converter
- Type
RSD-300C-24
- Min. input voltage
33.6 V DC
- Input voltage (max.)
62.4 V DC
- No. of outputs
1 x
- Output voltages
24 V DC
300 W
- Insulation voltage
4000 V DC
- Connection
Screw terminal
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 216.00 x 97.00 x 40.00 mm
- Height
40.00 mm
- Length
216.00 mm
- Width
97.00 mm
- Output voltage (max.)
24 V DC
- Weight
1191.67 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
12.5 A
- Type
Synchronised
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1292537 MEAN WELL RSD-300C-24 DC/DC converter 24 V DC 300 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292537 MEAN WELL RSD-300C-24 DC/DC converter 24 V DC 300 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292537 MEAN WELL RSD-300C-24 DC/DC converter 24 V DC 300 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292537 MEAN WELL RSD-300C-24 DC/DC converter 24 V DC 300 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- Closed design (case), screw terminals
- Overload protection through current limitation
- Wide input voltage range 2:1
- Galvanic isolation of input and output
- Input/output insulation 4000 V DC
- Regulated output voltage
- LED signal lamp for operation display
- Short-circuit proof
