
Number
Technical specifications
- Product type
DC/DC converter
- Type
RSD-300F-24
- Min. input voltage
50.4 V DC
- Input voltage (max.)
93.6 V DC
- Output voltages
24 V DC
- Efficiency (max.)
93 %
300 W
- Insulation voltage
4000 V DC
- Connection
Screw terminal
- PSU features
DC-to-DC converter
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+55 °C
- Dim
(L x W x H) 216 x 96.5 x 40 mm
- Height
40 mm
- Length
216 mm
- Width
96.5 mm
- Output voltage (max.)
24 V DC
- Output current (min.)
12.5 A
- Weight
1190 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2246155 MEAN WELL RSD-300F-24 DC/DC converter 24 V DC 300 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2246155 MEAN WELL RSD-300F-24 DC/DC converter 24 V DC 300 W Content 1 pc(s)
Warranty Terms
Warranty Terms 2246155 MEAN WELL RSD-300F-24 DC/DC converter 24 V DC 300 W Content 1 pc(s)
Description
To expand the product line of closed DC/DC converters, MEAN WELL offers the RSD series of power supplies, which meet a wide range of different requirements for automotive applications, now in output power of 300 watts. The RSD-300 series is characterized by a 2:1 input voltage range. The RSD series power supplies offer 4000VDC input/output isolation, 5G vibration damping, an operating temperature range of -40 to +70°C and a low 1U profile (25mm). In addition, they are equipped with built-in constant current limitation and protection functions against overload, short-circuit, overvoltage and reverse polarity.
With its highly efficient circuit design, THE MEAN WELL RSD series have an efficiency of up to 93%. All RSD converters are semi-encapsulated and can operate without forced cooling at ambient temperatures between -40°C to +70°C, making them suitable for harsh environments with high or low temperatures, dust and moisture.
Mean WELL RSD converters are designed to meet ITE standards (IEC60950-1 and EN55032) and rail standards (EN50155, EN45545-2 and IEC60571) to suit all types of vehicle applications, including railway, subway, bus, recreational, ship, etc. for two-stage insulation, voltage stability and industrial applications such as safety systems, DC-UPS systems and telecommunications equipment, The MEAN WELL converters of the RSD series also perfectly meet the requirements.
This text is machine translated.
Features
- Closed type (case), screw connections
- Overload protection through current limitation
- wide input voltage range 2:1
- Galvanic isolation of input and output
- Input/output insulation 4000V DC

